Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0604-102KL
Newark Part No.96Y6016
Product RangeSRR0604 Series
Your Part Number
1,079 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.950 |
| 10+ | $0.807 |
| 25+ | $0.766 |
| 50+ | $0.726 |
| 100+ | $0.685 |
| 500+ | $0.651 |
| 1000+ | $0.551 |
Price for:Each
Minimum: 1
Multiple: 1
$0.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0604-102KL
Newark Part No.96Y6016
Product RangeSRR0604 Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)120mA
Inductor ConstructionShielded
Saturation Current (Isat)150mA
Product RangeSRR0604 Series
Power Inductor Case6.5mm x 6.5mm x 4.8mm
Inductor Case / Package-
DC Resistance Max6.1ohm
Inductance Tolerance± 10%
Product Length6.5mm
Product Width6.5mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
SRR0604 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
120mA
Saturation Current (Isat)
150mA
Power Inductor Case
6.5mm x 6.5mm x 4.8mm
DC Resistance Max
6.1ohm
Product Length
6.5mm
Product Height
4.8mm
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
