Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR0604-151KL
Newark Part No.44AC1995
Product RangeSRR0604 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.608 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$608.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0604-151KL
Newark Part No.44AC1995
Product RangeSRR0604 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)300mA
Inductor ConstructionShielded
Saturation Current (Isat)470mA
Power Inductor Case6.5mm x 6.5mm x 4.8mm
Product RangeSRR0604 Series
Inductor Case / Package-
DC Resistance Max1ohm
Inductance Tolerance± 10%
Product Length6.5mm
Product Width6.5mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Power Inductor Case
6.5mm x 6.5mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
300mA
Saturation Current (Isat)
470mA
Product Range
SRR0604 Series
DC Resistance Max
1ohm
Product Length
6.5mm
Product Height
4.8mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate