Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR0735A-151M
Newark Part No.87X9425
Product RangeSRR0735A Series
Technical Datasheet
Packaging Options
1,675 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.812 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0735A-151M
Newark Part No.87X9425
Product RangeSRR0735A Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)470mA
Inductor ConstructionShielded
Saturation Current (Isat)480mA
Product RangeSRR0735A Series
Power Inductor Case7.3mm x 7.3mm x 3.5mm
Inductor Case / Package-
DC Resistance Max0.93ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
SRR0735A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
470mA
Saturation Current (Isat)
480mA
Power Inductor Case
7.3mm x 7.3mm x 3.5mm
DC Resistance Max
0.93ohm
Product Length
7.3mm
Product Height
3.5mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability