Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR0745A-120M
Newark Part No.33AK4541
Product RangeSRR0745A Series
Technical Datasheet
2,495 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.326 |
10+ | $0.326 |
25+ | $0.326 |
50+ | $0.326 |
100+ | $0.326 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0745A-120M
Newark Part No.33AK4541
Product RangeSRR0745A Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)2.3A
Product RangeSRR0745A Series
Power Inductor Case7.3mm x 7.3mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.062ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Product Range
SRR0745A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2A
Saturation Current (Isat)
2.3A
Power Inductor Case
7.3mm x 7.3mm x 4.5mm
DC Resistance Max
0.062ohm
Product Length
7.3mm
Product Height
4.5mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability