Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR0745A-151M
Newark Part No.31Y4623
Product RangeSRR0745A Series
Technical Datasheet
1,641 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.773 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0745A-151M
Newark Part No.31Y4623
Product RangeSRR0745A Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)480mA
Inductor ConstructionShielded
Saturation Current (Isat)580mA
Power Inductor Case7.3mm x 7.3mm x 4.5mm
Product RangeSRR0745A Series
Inductor Case / Package-
DC Resistance Max0.76ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 7.3mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
480mA
Saturation Current (Isat)
580mA
Product Range
SRR0745A Series
DC Resistance Max
0.76ohm
Product Length
7.3mm
Product Height
4.5mm
Alternatives for SRR0745A-151M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability