Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR0805-470Y
Newark Part No.16C0837
Product RangeSRR0805 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
250+ | $0.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$610.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0805-470Y
Newark Part No.16C0837
Product RangeSRR0805 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)750mA
Inductor ConstructionShielded
Saturation Current (Isat)1A
Product RangeSRR0805 Series
Power Inductor Case10.5mm x 8mm x 4.7mm
DC Resistance Max0.28ohm
Inductance Tolerance± 15%
Product Length10.5mm
Product Width8mm
Product Height4.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SRR0805 Series
DC Resistance Max
0.28ohm
Product Length
10.5mm
Product Height
4.7mm
RMS Current (Irms)
750mA
Saturation Current (Isat)
1A
Power Inductor Case
10.5mm x 8mm x 4.7mm
Inductance Tolerance
± 15%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate