Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR0906-562YL
Newark Part No.06X7663
Product RangeSRR0906 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $1.620 |
10+ | $1.140 |
25+ | $1.120 |
50+ | $1.100 |
100+ | $1.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0906-562YL
Newark Part No.06X7663
Product RangeSRR0906 Series
Technical Datasheet
Inductance5.6mH
RMS Current (Irms)90mA
Inductor ConstructionShielded
Saturation Current (Isat)110mA
Power Inductor Case10mm x 9.5mm x 6mm
Product RangeSRR0906 Series
Inductor Case / Package-
DC Resistance Max21ohm
Inductance Tolerance± 15%
Product Length10mm
Product Width9.5mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5.6mH
Inductor Construction
Shielded
Power Inductor Case
10mm x 9.5mm x 6mm
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
9.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
90mA
Saturation Current (Isat)
110mA
Product Range
SRR0906 Series
DC Resistance Max
21ohm
Product Length
10mm
Product Height
6mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability