Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1005-332K
Newark Part No.02J4569
Product RangeSRR1005 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 600+ | $0.626 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$375.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1005-332K
Newark Part No.02J4569
Product RangeSRR1005 Series
Technical Datasheet
Inductance3.3mH
RMS Current (Irms)100mA
Inductor ConstructionShielded
Product RangeSRR1005 Series
Saturation Current (Isat)170mA
Power Inductor Case12.7mm x 10mm x 5.2mm
Inductance Tolerance± 10%
DC Resistance Max10ohm
Product Length12.7mm
Product Width10mm
Product Height5.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3mH
Inductor Construction
Shielded
Saturation Current (Isat)
170mA
Inductance Tolerance
± 10%
Product Length
12.7mm
Product Height
5.2mm
RMS Current (Irms)
100mA
Product Range
SRR1005 Series
Power Inductor Case
12.7mm x 10mm x 5.2mm
DC Resistance Max
10ohm
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SRR1005-332K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate