Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1050A-151Y
Newark Part No.96Y9737
Product RangeSRR1050A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $1.100 |
| 25+ | $1.050 |
| 50+ | $0.990 |
| 100+ | $0.935 |
| 250+ | $0.934 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1050A-151Y
Newark Part No.96Y9737
Product RangeSRR1050A Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)1.12A
Power Inductor Case10mm x 10.2mm x 4.8mm
Product RangeSRR1050A Series
DC Resistance Max0.37ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10.2mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRR1050A-151Y from Bourns is a SRR1050A series SMD shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting, DC to DC converters, power supplies.
- Automotive grade AEC-Q200 qualified
- Inductance is 150μH at 1MHz/1V
- Tolerance is ±30%
- DCR (DC resistance of inductor) is 0.253mohm (±20%)
- Maximum RMS current (Irms) is 1.1A
- Maximum saturation current (Isat) is 1.12A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
- Dimension is 10.2mm x 10mm x 4.8mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Power Inductor Case
10mm x 10.2mm x 4.8mm
DC Resistance Max
0.37ohm
Product Length
10mm
Product Height
4.8mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1.12A
Product Range
SRR1050A Series
Inductance Tolerance
± 30%
Product Width
10.2mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability