Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1050A-470Y
Newark Part No.
Re-Reel96Y9750
Cut Tape96Y9750
Product RangeSRR1050A Series
Your Part Number
Technical Datasheet
700 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.920 |
| 25+ | $0.916 |
| 50+ | $0.890 |
| 100+ | $0.862 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1050A-470Y
Newark Part No.
Re-Reel96Y9750
Cut Tape96Y9750
Product RangeSRR1050A Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)2A
Power Inductor Case10mm x 10.2mm x 4.8mm
Product RangeSRR1050A Series
Inductor Case / Package-
DC Resistance Max0.127ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10.2mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRR1050A-470Y from Bourns is a SRR1050A series SMD shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting, DC to DC converters, power supplies.
- Automotive grade AEC-Q200 qualified
- Inductance is 47μH at 1MHz/1V
- Tolerance is ±30%
- DCR (DC resistance of inductor) is 0.094mohm (±20%)
- Maximum RMS current (Irms) is 2A
- Maximum saturation current (Isat) is 2A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
- Dimension is 10.2mm x 10mm x 4.8mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Power Inductor Case
10mm x 10.2mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2A
Saturation Current (Isat)
2A
Product Range
SRR1050A Series
DC Resistance Max
0.127ohm
Product Length
10mm
Product Height
4.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability