Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1206-102KL
Newark Part No.06X7711
Product RangeSRR1206 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $1.060 |
10+ | $0.901 |
25+ | $0.856 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1206-102KL
Newark Part No.06X7711
Product RangeSRR1206 Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)300mA
Inductor ConstructionShielded
Saturation Current (Isat)540mA
Product RangeSRR1206 Series
Power Inductor Case12.7mm x 12.7mm x 6.5mm
Inductor Case / Package-
DC Resistance Max2.3ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width12.7mm
Product Height6.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
SRR1206 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
300mA
Saturation Current (Isat)
540mA
Power Inductor Case
12.7mm x 12.7mm x 6.5mm
DC Resistance Max
2.3ohm
Product Length
12.7mm
Product Height
6.5mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability