Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1206-180ML
Newark Part No.06X7717
Product RangeSRR1206 Series
Technical Datasheet
124 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.060 |
10+ | $0.901 |
25+ | $0.856 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1206-180ML
Newark Part No.06X7717
Product RangeSRR1206 Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)4.7A
Power Inductor Case12.7mm x 12.7mm x 6.5mm
Product RangeSRR1206 Series
Inductor Case / Package-
DC Resistance Max0.05ohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width12.7mm
Product Height6.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
18µH
Inductor Construction
Shielded
Power Inductor Case
12.7mm x 12.7mm x 6.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.5A
Saturation Current (Isat)
4.7A
Product Range
SRR1206 Series
DC Resistance Max
0.05ohm
Product Length
12.7mm
Product Height
6.5mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability