Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1206-330YL
Newark Part No.53K7884
Product RangeSRR1206 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $0.776 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1206-330YL
Newark Part No.53K7884
Product RangeSRR1206 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeSRR1206 Series
Power Inductor Case12.7mm x 12.7mm x 6.5mm
Inductor Case / Package-
Inductance Tolerance± 15%
DC Resistance Max90mohm
Product Length12.7mm
Product Width12.7mm
Product Height6.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
SRR1206 Series
Inductor Case / Package
-
DC Resistance Max
90mohm
Product Width
12.7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.9A
Saturation Current (Isat)
-
Power Inductor Case
12.7mm x 12.7mm x 6.5mm
Inductance Tolerance
± 15%
Product Length
12.7mm
Product Height
6.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate