Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1208-102KL
Newark Part No.62K3127
Product RangeSRR1208 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
100+ | $0.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 400
$512.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1208-102KL
Newark Part No.62K3127
Product RangeSRR1208 Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)500mA
Inductor ConstructionShielded
Saturation Current (Isat)670mA
Product RangeSRR1208 Series
Power Inductor Case12.7mm x 12.7mm x 8.5mm
Inductor Case / Package-
Inductance Tolerance± 10%
DC Resistance Max1.65ohm
Product Length12.7mm
Product Width12.7mm
Product Height8.5mm
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
SRR1208 Series
Inductor Case / Package
-
DC Resistance Max
1.65ohm
Product Width
12.7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
500mA
Saturation Current (Isat)
670mA
Power Inductor Case
12.7mm x 12.7mm x 8.5mm
Inductance Tolerance
± 10%
Product Length
12.7mm
Product Height
8.5mm
Technical Docs (3)
Alternatives for SRR1208-102KL
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate