Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1208-150ML
Newark Part No.
Full Reel61J9077
Cut Tape14P9696
Product RangeSRR1208 Series
Your Part Number
392 In Stock
1,600 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.824 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.824 |
| 10+ | $0.823 |
| 25+ | $0.820 |
| 50+ | $0.789 |
| 100+ | $0.757 |
| 250+ | $0.730 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $0.529 |
| 1600+ | $0.526 |
| 2400+ | $0.522 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1208-150ML
Newark Part No.
Full Reel61J9077
Cut Tape14P9696
Product RangeSRR1208 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)5.6A
Product RangeSRR1208 Series
Power Inductor Case12.7mm x 12.7mm x 8.5mm
Inductor Case / Package-
DC Resistance Max0.036ohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width12.7mm
Product Height8.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SRR1208 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4A
Saturation Current (Isat)
5.6A
Power Inductor Case
12.7mm x 12.7mm x 8.5mm
DC Resistance Max
0.036ohm
Product Length
12.7mm
Product Height
8.5mm
Technical Docs (2)
Alternatives for SRR1208-150ML
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
