Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1208-270ML
Newark Part No.83T0040
Product RangeSRR1208 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.777 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1208-270ML
Newark Part No.83T0040
Product RangeSRR1208 Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)4.3A
Product RangeSRR1208 Series
Inductor Case / Package-
DC Resistance Max0.048ohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width12.7mm
Product Height8.5mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
27µH
Inductor Construction
Shielded
Product Range
SRR1208 Series
DC Resistance Max
0.048ohm
Product Length
12.7mm
Product Height
8.5mm
RMS Current (Irms)
3A
Saturation Current (Isat)
4.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.7mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for SRR1208-270ML
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability