Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1208-560YL
Newark Part No.61J9095
Product RangeSRR1208 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
800+ | $0.589 |
1600+ | $0.579 |
2400+ | $0.570 |
4000+ | $0.555 |
8000+ | $0.540 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 400
$471.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1208-560YL
Newark Part No.61J9095
Product RangeSRR1208 Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)2.8A
Product RangeSRR1208 Series
Power Inductor Case12.7mm x 12.7mm x 8.5mm
Inductor Case / Package-
Inductance Tolerance± 15%
DC Resistance Max110mohm
Product Length12.7mm
Product Width12.7mm
Product Height8.5mm
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Product Range
SRR1208 Series
Inductor Case / Package
-
DC Resistance Max
110mohm
Product Width
12.7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2A
Saturation Current (Isat)
2.8A
Power Inductor Case
12.7mm x 12.7mm x 8.5mm
Inductance Tolerance
± 15%
Product Length
12.7mm
Product Height
8.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate