Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1210A-270M
Newark Part No.71AC4852
Product RangeSRR1210A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $1.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 250
$1,710.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1210A-270M
Newark Part No.71AC4852
Product RangeSRR1210A Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Product RangeSRR1210A Series
Saturation Current (Isat)4.2A
Power Inductor Case12mm x 12mm x 10mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.04ohm
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
27µH
Inductor Construction
Shielded
Saturation Current (Isat)
4.2A
Inductor Case / Package
-
DC Resistance Max
0.04ohm
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5A
Product Range
SRR1210A Series
Power Inductor Case
12mm x 12mm x 10mm
Inductance Tolerance
± 20%
Product Length
12mm
Product Height
10mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate