Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1240-150M
Newark Part No.02J3116
Product RangeSRR1240 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 800+ | $0.849 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$679.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1240-150M
Newark Part No.02J3116
Product RangeSRR1240 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Product RangeSRR1240 Series
Saturation Current (Isat)3.2A
Power Inductor Case12.5mm x 12.5mm x 4mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.047ohm
Product Length12.5mm
Product Width12.5mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Saturation Current (Isat)
3.2A
Inductor Case / Package
-
DC Resistance Max
0.047ohm
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.5A
Product Range
SRR1240 Series
Power Inductor Case
12.5mm x 12.5mm x 4mm
Inductance Tolerance
± 20%
Product Length
12.5mm
Product Height
4mm
Technical Docs (2)
Alternatives for SRR1240-150M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate