Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1260A-220M
Newark Part No.06X7808
Product RangeSRR1260A Series
Technical Datasheet
Packaging Options
2,346 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.464 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1260A-220M
Newark Part No.06X7808
Product RangeSRR1260A Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)3.7A
Product RangeSRR1260A Series
Inductor Case / Package-
Power Inductor Case12.5mm x 12.5mm x 6mm
DC Resistance Max0.043ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRR1260A Series
Power Inductor Case
12.5mm x 12.5mm x 6mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4A
Saturation Current (Isat)
3.7A
Inductor Case / Package
-
DC Resistance Max
0.043ohm
Product Length
12.5mm
Product Height
6mm
Alternatives for SRR1260A-220M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability