Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1280-151K
Newark Part No.33M0097
Product RangeSRR1280 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 400+ | $0.704 |
| 800+ | $0.677 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$281.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1280-151K
Newark Part No.33M0097
Product RangeSRR1280 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)1.85A
Inductor ConstructionShielded
Product RangeSRR1280 Series
Saturation Current (Isat)1.9A
Power Inductor Case12.5mm x 12.5mm x 7.5mm
Inductor Case / Package-
Inductance Tolerance± 10%
DC Resistance Max0.27ohm
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.9A
Inductor Case / Package
-
DC Resistance Max
0.27ohm
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.85A
Product Range
SRR1280 Series
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
Inductance Tolerance
± 10%
Product Length
12.5mm
Product Height
7.5mm
Technical Docs (2)
Alternatives for SRR1280-151K
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate