Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1280A-681K
Newark Part No.87X9505
Product RangeSRR1280A Series
Your Part Number
410 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1280A-681K
Newark Part No.87X9505
Product RangeSRR1280A Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)750mA
Inductor ConstructionShielded
Saturation Current (Isat)970mA
Power Inductor Case12.5mm x 12.5mm x 7.5mm
Product RangeSRR1280A Series
Inductor Case / Package-
DC Resistance Max1.3ohm
Inductance Tolerance± 10%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
750mA
Saturation Current (Isat)
970mA
Product Range
SRR1280A Series
DC Resistance Max
1.3ohm
Product Length
12.5mm
Product Height
7.5mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
