Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1280A-6R8Y
Newark Part No.87X9503
Product RangeSRR1280A Series
Your Part Number
1,231 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 10+ | $1.480 |
| 25+ | $1.330 |
| 50+ | $1.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1280A-6R8Y
Newark Part No.87X9503
Product RangeSRR1280A Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)7.6A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeSRR1280A Series
Power Inductor Case12.5mm x 12.5mm x 7.5mm
Inductor Case / Package-
DC Resistance Max0.0185ohm
Inductance Tolerance± 30%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SRR1280A Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
7.6A
Saturation Current (Isat)
8A
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
DC Resistance Max
0.0185ohm
Product Length
12.5mm
Product Height
7.5mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
