Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1280A-821K
Newark Part No.
Re-Reel87X9508
Cut Tape87X9508
Product RangeSRR1280A Series
Your Part Number
1,360 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.310 | $1.31 |
| Total Price | $1.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $1.260 |
| 25+ | $1.190 |
| 50+ | $1.120 |
| 100+ | $1.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1280A-821K
Newark Part No.
Re-Reel87X9508
Cut Tape87X9508
Product RangeSRR1280A Series
Technical Datasheet
Inductance820µH
RMS Current (Irms)700mA
Inductor ConstructionShielded
Saturation Current (Isat)940mA
Product RangeSRR1280A Series
Power Inductor Case12.5mm x 12.5mm x 7.5mm
Inductor Case / Package-
DC Resistance Max1.5ohm
Inductance Tolerance± 10%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
820µH
Inductor Construction
Shielded
Product Range
SRR1280A Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
700mA
Saturation Current (Isat)
940mA
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
DC Resistance Max
1.5ohm
Product Length
12.5mm
Product Height
7.5mm
Alternatives for SRR1280A-821K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
