Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1806-331M
Newark Part No.04P2037
Product RangeSRR1806 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.877 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 250
$438.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1806-331M
Newark Part No.04P2037
Product RangeSRR1806 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Product RangeSRR1806 Series
Saturation Current (Isat)1.4A
Power Inductor Case18.3mm x 14mm x 6.8mm
Inductance Tolerance± 20%
DC Resistance Max0.79ohm
Product Length18.3mm
Product Width14mm
Product Height6.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.4A
Inductance Tolerance
± 20%
Product Length
18.3mm
Product Height
6.8mm
RMS Current (Irms)
800mA
Product Range
SRR1806 Series
Power Inductor Case
18.3mm x 14mm x 6.8mm
DC Resistance Max
0.79ohm
Product Width
14mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate