Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR3818A-100M
Newark Part No.33AK4579
Product RangeSRR3818A Series
Technical Datasheet
Packaging Options
372 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.466 |
| 10+ | $0.427 |
| 25+ | $0.427 |
| 50+ | $0.427 |
| 100+ | $0.427 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR3818A-100M
Newark Part No.33AK4579
Product RangeSRR3818A Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)650mA
Product RangeSRR3818A Series
Inductor Case / Package-
DC Resistance Max0.235ohm
Inductance Tolerance± 20%
Product Length3.8mm
Product Width3.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRR3818A Series
DC Resistance Max
0.235ohm
Product Length
3.8mm
Product Height
1.8mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
650mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.8mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability