Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4028-151Y
Newark Part No.14P7352
Product RangeSRR4028 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1000+ | $0.423 |
2000+ | $0.413 |
3000+ | $0.405 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 500
$423.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4028-151Y
Newark Part No.14P7352
Product RangeSRR4028 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)420mA
Inductor ConstructionShielded
Product RangeSRR4028 Series
Saturation Current (Isat)260mA
Power Inductor Case4.8mm x 4.8mm x 2.8mm
Inductor Case / Package-
Inductance Tolerance± 30%
DC Resistance Max0.86ohm
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Saturation Current (Isat)
260mA
Inductor Case / Package
-
DC Resistance Max
0.86ohm
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
420mA
Product Range
SRR4028 Series
Power Inductor Case
4.8mm x 4.8mm x 2.8mm
Inductance Tolerance
± 30%
Product Length
4.8mm
Product Height
2.8mm
Technical Docs (2)
Alternatives for SRR4028-151Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate