Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4028-270Y
Newark Part No.44AC2010
Product RangeSRR4028 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
25+ | $0.477 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 500
$477.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4028-270Y
Newark Part No.44AC2010
Product RangeSRR4028 Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)890mA
Inductor ConstructionShielded
Saturation Current (Isat)600mA
Product RangeSRR4028 Series
Power Inductor Case4.8mm x 4.8mm x 2.8mm
Inductor Case / Package-
Inductance Tolerance± 30%
DC Resistance Max200mohm
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
27µH
Inductor Construction
Shielded
Product Range
SRR4028 Series
Inductor Case / Package
-
DC Resistance Max
200mohm
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
890mA
Saturation Current (Isat)
600mA
Power Inductor Case
4.8mm x 4.8mm x 2.8mm
Inductance Tolerance
± 30%
Product Length
4.8mm
Product Height
2.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate