Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4028-561Y
Newark Part No.14P7372
Product RangeSRR4028 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $0.555 |
10+ | $0.523 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4028-561Y
Newark Part No.14P7372
Product RangeSRR4028 Series
Technical Datasheet
Inductance560µH
RMS Current (Irms)220mA
Inductor ConstructionShielded
Product RangeSRR4028 Series
Saturation Current (Isat)150mA
Power Inductor Case4.8mm x 4.8mm x 2.8mm
Inductor Case / Package1919 [4848 Metric]
Inductance Tolerance± 30%
DC Resistance Max3ohm
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
560µH
Inductor Construction
Shielded
Saturation Current (Isat)
150mA
Inductor Case / Package
1919 [4848 Metric]
DC Resistance Max
3ohm
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
220mA
Product Range
SRR4028 Series
Power Inductor Case
4.8mm x 4.8mm x 2.8mm
Inductance Tolerance
± 30%
Product Length
4.8mm
Product Height
2.8mm
Technical Docs (2)
Alternatives for SRR4028-561Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate