Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4818A-1R5Y
Newark Part No.
Re-Reel31AC7015
Cut Tape31AC7015
Product RangeSRR4818A Series
Your Part Number
Technical Datasheet
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.931 |
| 10+ | $0.788 |
| 25+ | $0.749 |
| 50+ | $0.712 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4818A-1R5Y
Newark Part No.
Re-Reel31AC7015
Cut Tape31AC7015
Product RangeSRR4818A Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)4.7A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Product RangeSRR4818A Series
Power Inductor Case4.8mm x 4.8mm x 1.8mm
Inductor Case / Package1919 [4848 Metric]
DC Resistance Max0.035ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SRR4818A Series
Inductor Case / Package
1919 [4848 Metric]
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.7A
Saturation Current (Isat)
3A
Power Inductor Case
4.8mm x 4.8mm x 1.8mm
DC Resistance Max
0.035ohm
Product Length
4.8mm
Product Height
1.8mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability