Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR4818A-4R7Y
Newark Part No.31AC7027
Product RangeSRR4818A Series
Your Part Number
779 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $0.996 |
| 25+ | $0.979 |
| 50+ | $0.897 |
| 100+ | $0.815 |
| 250+ | $0.776 |
| 500+ | $0.683 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4818A-4R7Y
Newark Part No.31AC7027
Product RangeSRR4818A Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)1.5A
Product RangeSRR4818A Series
Power Inductor Case4.8mm x 4.8mm x 1.8mm
Inductor Case / Package1919 [4848 Metric]
DC Resistance Max0.08ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRR4818A Series
Inductor Case / Package
1919 [4848 Metric]
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.6A
Saturation Current (Isat)
1.5A
Power Inductor Case
4.8mm x 4.8mm x 1.8mm
DC Resistance Max
0.08ohm
Product Length
4.8mm
Product Height
1.8mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
