Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4828A-120M
Newark Part No.31AC7036
Product RangeSRR4828A Series
Technical Datasheet
211 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.913 |
| 10+ | $0.770 |
| 25+ | $0.732 |
| 50+ | $0.694 |
| 100+ | $0.656 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4828A-120M
Newark Part No.31AC7036
Product RangeSRR4828A Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)950mA
Power Inductor Case4.8mm x 4.8mm x 2.8mm
Product RangeSRR4828A Series
Inductor Case / Package1919 [4848 Metric]
DC Resistance Max0.125ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Power Inductor Case
4.8mm x 4.8mm x 2.8mm
Inductor Case / Package
1919 [4848 Metric]
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2A
Saturation Current (Isat)
950mA
Product Range
SRR4828A Series
DC Resistance Max
0.125ohm
Product Length
4.8mm
Product Height
2.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability