Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR5028-330Y
Newark Part No.
Re-Reel59AM3266
Cut Tape59AM3266
Product RangeSRR5028 Series
Your Part Number
673 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.814 | $0.81 |
| Total Price | $0.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.814 |
| 10+ | $0.688 |
| 25+ | $0.653 |
| 50+ | $0.619 |
| 100+ | $0.583 |
| 250+ | $0.548 |
| 500+ | $0.458 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR5028-330Y
Newark Part No.
Re-Reel59AM3266
Cut Tape59AM3266
Product RangeSRR5028 Series
Inductance33µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)780mA
Product RangeSRR5028 Series
Inductor Case / Package-
DC Resistance Max0.19ohm
Inductance Tolerance± 30%
Product Length5.8mm
Product Width5.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
SRR5028 Series
DC Resistance Max
0.19ohm
Product Length
5.8mm
Product Height
2.8mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
780mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRR5028-330Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
