900mA SMD Power Inductors:

120 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
64T2390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.507
10+
$0.426
25+
$0.405
50+
$0.384
100+
$0.363
Total:$0.51
Min: 1 / Mult: 1
68µH
900mA
Semishielded
1A
SRN6045 Series
6mm x 6mm x 4.5mm
-
-
0.351ohm
± 20%
6mm
6mm
4.5mm
08P2771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.220
10+
$2.990
25+
$2.910
50+
$2.840
100+
$2.690
More Pricing...
Total:$3.22
Min: 1 / Mult: 1
1mH
900mA
Shielded
1A
WE-PD Series
12mm x 12mm x 10mm
-
-
1.2ohm
± 20%
12mm
12mm
10mm
88T7019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.840
10+
$1.770
25+
$1.730
50+
$1.680
100+
$1.570
More Pricing...
Total:$1.84
Min: 1 / Mult: 1
33µH
900mA
Shielded
750mA
WE-TPC Series
5.8mm x 5.8mm x 2.8mm
-
-
0.19ohm
± 30%
5.8mm
5.8mm
2.8mm
54W0060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.390
25+
$0.308
50+
$0.285
100+
$0.262
250+
$0.253
Total:$0.39
Min: 1 / Mult: 1
22µH
900mA
Semishielded
950mA
SRN4018 Series
4mm x 4mm x 1.8mm
-
-
0.348ohm
± 20%
4mm
4mm
1.8mm
09J2972

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.664
10+
$0.542
25+
$0.541
50+
$0.498
100+
$0.454
More Pricing...
Total:$0.66
Min: 1 / Mult: 1
150µH
900mA
Shielded
800mA
SRU1038 Series
10mm x 10mm x 3.8mm
-
-
0.358ohm
± 30%
10mm
10mm
3.8mm
06X7087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.586
10+
$0.497
25+
$0.473
50+
$0.448
100+
$0.424
Total:$0.59
Min: 1 / Mult: 1
22µH
900mA
Unshielded
1.06A
SDR0503 Series
5mm x 4.8mm x 3mm
-
-
0.28ohm
± 20%
5mm
4.8mm
3mm
88T7093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.790
10+
$2.640
25+
$2.550
50+
$2.450
100+
$2.210
More Pricing...
Total:$2.79
Min: 1 / Mult: 1
100µH
900mA
Shielded
1.4A
WE-PD Series
10mm x 10mm x 3mm
-
-
0.478ohm
± 20%
10mm
10mm
3mm
99W2790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.812
10+
$0.695
25+
$0.663
50+
$0.630
100+
$0.597
More Pricing...
Total:$0.81
Min: 1 / Mult: 1
22µH
900mA
Shielded
720mA
VLCF Series
4mm x 4mm x 2.8mm
-
-
0.24ohm
± 20%
4mm
4mm
2.8mm
99W2779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.678
10+
$0.573
25+
$0.572
50+
$0.533
100+
$0.494
More Pricing...
Total:$0.68
Min: 1 / Mult: 1
Total:$49.40
Min: 100 / Mult: 1
22µH
900mA
Shielded
490mA
VLCF Series
4mm x 4mm x 1.8mm
-
-
0.369ohm
± 20%
4mm
4mm
1.8mm
11AC9995

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.473
10+
$0.403
25+
$0.360
50+
$0.351
100+
$0.343
More Pricing...
Total:$0.47
Min: 1 / Mult: 1
150µH
900mA
Shielded
900mA
ASPIAIG-S6055 Series
6mm x 6mm x 5.5mm
-
-
0.686ohm
± 20%
6mm
6mm
5.5mm
66AH7456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.440
10+
$0.412
25+
$0.390
50+
$0.368
100+
$0.348
More Pricing...
Total:$0.44
Min: 1 / Mult: 1
100µH
900mA
Semishielded
1.1A
VLS-EX-H Series
6mm x 6.3mm x 4.5mm
-
-
0.611ohm
± 20%
6mm
6.3mm
4.5mm
06X7481

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.824
10+
$0.702
25+
$0.645
Total:$0.82
Min: 1 / Mult: 1
Total:$64.50
Min: 100 / Mult: 1
330µH
900mA
Semishielded
900mA
SRN1060 Series
10mm x 9.8mm x 6mm
-
-
0.62ohm
± 20%
10mm
9.8mm
6mm
08P2692

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.650
10+
$2.560
25+
$2.480
50+
$2.410
100+
$2.270
More Pricing...
Total:$2.65
Min: 1 / Mult: 1
220µH
900mA
Unshielded
1.1A
WE-PD4 Series
12.7mm x 10mm x 5mm
-
-
0.78ohm
± 10%
12.7mm
10mm
5mm
65AH7803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.620
10+
$0.547
25+
$0.484
50+
$0.410
100+
$0.350
More Pricing...
Total:$0.62
Min: 1 / Mult: 1
22µH
900mA
Shielded
1.05A
LQH44PH_PR Series
4mm x 4mm x 1.65mm
-
-
0.348ohm
± 20%
4mm
4mm
1.65mm
06X5484

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.476
10+
$0.399
25+
$0.381
50+
$0.362
100+
$0.343
More Pricing...
Total:$2.38
Min: 5 / Mult: 5
33µH
900mA
Shielded
680mA
IFSC-1515AH-01 Series
3.8mm x 3.8mm x 1.8mm
-
-
0.486ohm
± 20%
3.8mm
3.8mm
1.8mm
08P2762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.560
10+
$2.450
25+
$2.400
50+
$2.350
100+
$2.220
More Pricing...
Total:$2.56
Min: 1 / Mult: 1
470µH
900mA
Shielded
900mA
WE-PD Series
12mm x 12mm x 8mm
-
-
0.98ohm
± 20%
12mm
12mm
8mm
48W6280

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.525
10+
$0.465
25+
$0.411
50+
$0.348
100+
$0.297
More Pricing...
Total:$2.62
Min: 5 / Mult: 5
10µH
900mA
Shielded
1A
LQH32PN_NC Series
-
1210 [3225 Metric]
1210 [3225 Metric]
0.295ohm
± 20%
3.2mm
2.5mm
1.55mm
74T0837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.120
10+
$3.080
25+
$3.070
50+
$2.980
100+
$2.880
More Pricing...
Total:$3.12
Min: 1 / Mult: 1
33µH
900mA
Shielded
1.2A
WE-SPC Series
4.8mm x 4.8mm x 3.8mm
-
-
0.298ohm
± 20%
4.8mm
4.8mm
3.8mm
06W1181

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.800
10+
$2.760
25+
$2.710
50+
$2.670
100+
$2.590
More Pricing...
Total:$2.80
Min: 1 / Mult: 1
10µH
900mA
Shielded
1.6A
WE-SPC Series
4.8mm x 4.8mm x 1.8mm
-
-
0.248ohm
± 20%
4.8mm
4.8mm
1.8mm
06X5447

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.702
10+
$0.623
25+
$0.579
50+
$0.533
100+
$0.487
More Pricing...
Total:$3.51
Min: 5 / Mult: 5
4.7µH
900mA
Shielded
850mA
IFSC-0806AZ-01 Series
2mm x 1.6mm x 1mm
-
0806 [2016 Metric]
0.398ohm
± 20%
2mm
1.6mm
1mm
12X8961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.480
10+
$1.470
25+
$1.430
50+
$1.390
100+
$1.310
More Pricing...
Total:$1.48
Min: 1 / Mult: 1
4.7µH
900mA
Shielded
2.4A
WE-MAPI Series
3mm x 3mm x 1mm
-
-
0.409ohm
± 20%
3mm
3mm
1mm
87W6015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.597
10+
$0.494
25+
$0.465
50+
$0.435
100+
$0.406
Total:$0.60
Min: 1 / Mult: 1
22µH
900mA
Shielded
1.2A
SRR0604 Series
6.5mm x 6.5mm x 4.8mm
-
-
0.19ohm
± 20%
6.5mm
6.5mm
4.8mm
87X9920

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.780
10+
$1.720
25+
$1.690
50+
$1.620
100+
$1.540
More Pricing...
Total:$1.78
Min: 1 / Mult: 1
6.8µH
900mA
Shielded
1.6A
WE-MAPI Series
2.5mm x 2mm x 1.2mm
-
-
0.64ohm
± 20%
2.5mm
2mm
1.2mm
06X7370

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.010
10+
$0.891
25+
$0.827
50+
$0.760
100+
$0.691
More Pricing...
Total:$1.01
Min: 1 / Mult: 1
68µH
900mA
Unshielded
920mA
SDR7045 Series
7mm x 7mm x 4.5mm
-
-
0.28ohm
± 10%
7mm
7mm
4.5mm
87X9531

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
10+
$1.070
25+
$0.949
50+
$0.928
100+
$0.906
Total:$1.26
Min: 1 / Mult: 1
150µH
900mA
Shielded
800mA
SRU1038A Series
10mm x 10mm x 3.8mm
-
-
0.476ohm
± 30%
10mm
10mm
3.8mm
1-25 of 120 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK