Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR7045-680K
Newark Part No.06X7370
Product RangeSDR7045 Series
Technical Datasheet
416 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.994 |
10+ | $0.876 |
25+ | $0.812 |
50+ | $0.745 |
100+ | $0.677 |
250+ | $0.644 |
500+ | $0.580 |
1000+ | $0.515 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR7045-680K
Newark Part No.06X7370
Product RangeSDR7045 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)900mA
Inductor ConstructionUnshielded
Saturation Current (Isat)920mA
Power Inductor Case7mm x 7mm x 4.5mm
Product RangeSDR7045 Series
Inductor Case / Package-
DC Resistance Max0.28ohm
Inductance Tolerance± 10%
Product Length7mm
Product Width7mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Power Inductor Case
7mm x 7mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
900mA
Saturation Current (Isat)
920mA
Product Range
SDR7045 Series
DC Resistance Max
0.28ohm
Product Length
7mm
Product Height
4.5mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability