Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74408941100
Newark Part No.06W1181
Product RangeWE-SPC Series
Your Part Number
524 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.720 |
| 10+ | $2.680 |
| 25+ | $2.640 |
| 50+ | $2.600 |
| 100+ | $2.510 |
| 250+ | $2.340 |
| 500+ | $2.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74408941100
Newark Part No.06W1181
Product RangeWE-SPC Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Product RangeWE-SPC Series
Power Inductor Case4.8mm x 4.8mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.248ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-SPC Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
900mA
Saturation Current (Isat)
1.6A
Power Inductor Case
4.8mm x 4.8mm x 1.8mm
DC Resistance Max
0.248ohm
Product Length
4.8mm
Product Height
1.8mm
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
