Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-S6055-151M-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel11AC9995RL
Cut Tape11AC9995
Product RangeASPIAIG-S6055 Series
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.482 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.482 |
| 25+ | $0.363 |
| 100+ | $0.345 |
| 250+ | $0.323 |
| 500+ | $0.297 |
| 1000+ | $0.275 |
| 2500+ | $0.266 |
| 5000+ | $0.259 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-S6055-151M-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel11AC9995RL
Cut Tape11AC9995
Product RangeASPIAIG-S6055 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)900mA
Power Inductor Case6mm x 6mm x 5.5mm
Product RangeASPIAIG-S6055 Series
Inductor Case / Package-
DC Resistance Max0.686ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height5.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Power Inductor Case
6mm x 6mm x 5.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
900mA
Saturation Current (Isat)
900mA
Product Range
ASPIAIG-S6055 Series
DC Resistance Max
0.686ohm
Product Length
6mm
Product Height
5.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
