Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFSC0806AZER4R7M01
Newark Part No.06X5447
Product RangeIFSC-0806AZ-01 Series
Technical Datasheet
Packaging Options
321 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.690 |
10+ | $0.612 |
25+ | $0.567 |
50+ | $0.521 |
100+ | $0.475 |
250+ | $0.453 |
500+ | $0.409 |
1000+ | $0.364 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC0806AZER4R7M01
Newark Part No.06X5447
Product RangeIFSC-0806AZ-01 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)850mA
Power Inductor Case2mm x 1.6mm x 1mm
Product RangeIFSC-0806AZ-01 Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.398ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
2mm x 1.6mm x 1mm
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
900mA
Saturation Current (Isat)
850mA
Product Range
IFSC-0806AZ-01 Series
DC Resistance Max
0.398ohm
Product Length
2mm
Product Height
1mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability