Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU1038A-151Y
Newark Part No.
Re-Reel87X9531
Cut Tape87X9531
Product RangeSRU1038A Series
Your Part Number
Technical Datasheet
1,172 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $1.070 |
| 25+ | $0.949 |
| 50+ | $0.928 |
| 100+ | $0.906 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1038A-151Y
Newark Part No.
Re-Reel87X9531
Cut Tape87X9531
Product RangeSRU1038A Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Product RangeSRU1038A Series
Power Inductor Case10mm x 10mm x 3.8mm
Inductor Case / Package-
DC Resistance Max0.476ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
SRU1038A Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
900mA
Saturation Current (Isat)
800mA
Power Inductor Case
10mm x 10mm x 3.8mm
DC Resistance Max
0.476ohm
Product Length
10mm
Product Height
3.8mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability