Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH44PH220MPRL
Newark Part No.65AH7803
Product RangeLQH44PH_PR Series
Your Part Number
Technical Datasheet
911 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.620 |
| 10+ | $0.547 |
| 25+ | $0.484 |
| 50+ | $0.410 |
| 100+ | $0.350 |
| 250+ | $0.300 |
| 500+ | $0.261 |
| 1000+ | $0.221 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH44PH220MPRL
Newark Part No.65AH7803
Product RangeLQH44PH_PR Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)1.05A
Power Inductor Case4mm x 4mm x 1.65mm
Product RangeLQH44PH_PR Series
Inductor Case / Package-
DC Resistance Max0.348ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.65mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
4mm x 4mm x 1.65mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
900mA
Saturation Current (Isat)
1.05A
Product Range
LQH44PH_PR Series
DC Resistance Max
0.348ohm
Product Length
4mm
Product Height
1.65mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability