Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU1038-151Y
Newark Part No.
Full Reel02J3226
Cut Tape09J2972
Product RangeSRU1038 Series
Your Part Number
8,000 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.605 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.605 |
| 10+ | $0.520 |
| 25+ | $0.514 |
| 50+ | $0.503 |
| 100+ | $0.493 |
| 250+ | $0.486 |
| 500+ | $0.473 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $0.556 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1038-151Y
Newark Part No.
Full Reel02J3226
Cut Tape09J2972
Product RangeSRU1038 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Product RangeSRU1038 Series
Power Inductor Case10mm x 10mm x 3.8mm
Inductance Tolerance± 30%
DC Resistance Max0.358ohm
Product Length10mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
SRU1038 Series
Inductance Tolerance
± 30%
Product Length
10mm
Product Height
3.8mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
800mA
Power Inductor Case
10mm x 10mm x 3.8mm
DC Resistance Max
0.358ohm
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SRU1038-151Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
