Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0503-220MLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel06X7087RL
Cut Tape06X7087
Product RangeSDR0503 Series
Your Part Number
1,211 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.592 | $0.59 |
| Total Price | $0.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.592 |
| 25+ | $0.499 |
| 100+ | $0.422 |
| 250+ | $0.379 |
| 500+ | $0.335 |
| 1000+ | $0.324 |
| 2500+ | $0.321 |
| 5000+ | $0.317 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0503-220MLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel06X7087RL
Cut Tape06X7087
Product RangeSDR0503 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)900mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.06A
Power Inductor Case5mm x 4.8mm x 3mm
Product RangeSDR0503 Series
Inductor Case / Package-
DC Resistance Max0.28ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width4.8mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Power Inductor Case
5mm x 4.8mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
900mA
Saturation Current (Isat)
1.06A
Product Range
SDR0503 Series
DC Resistance Max
0.28ohm
Product Length
5mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
