Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLCF4018T-220MR49-2
Newark Part No.
Full Reel99Y2754
Re-Reel99W2779
Cut Tape99W2779
Product RangeVLCF Series
Your Part Number
246 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.662 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.662 |
| 10+ | $0.558 |
| 25+ | $0.556 |
| 50+ | $0.515 |
| 100+ | $0.473 |
| 250+ | $0.438 |
| 1000+ | $0.403 |
| 2500+ | $0.385 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.407 |
| 2000+ | $0.393 |
| 4000+ | $0.384 |
| 6000+ | $0.375 |
| 10000+ | $0.371 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF4018T-220MR49-2
Newark Part No.
Full Reel99Y2754
Re-Reel99W2779
Cut Tape99W2779
Product RangeVLCF Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)490mA
Product RangeVLCF Series
Power Inductor Case4mm x 4mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.369ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCMelamine (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
VLCF Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
Melamine (04-Feb-2026)
RMS Current (Irms)
900mA
Saturation Current (Isat)
490mA
Power Inductor Case
4mm x 4mm x 1.8mm
DC Resistance Max
0.369ohm
Product Length
4mm
Product Height
1.8mm
Technical Docs (3)
Alternatives for VLCF4018T-220MR49-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
