Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR6028-221Y
Newark Part No.14P7440
Product RangeSRR6028 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.532 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$266.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6028-221Y
Newark Part No.14P7440
Product RangeSRR6028 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)450mA
Inductor ConstructionShielded
Product RangeSRR6028 Series
Saturation Current (Isat)360mA
Power Inductor Case6.8mm x 6.8mm x 2.8mm
Inductor Case / Package-
Inductance Tolerance± 30%
DC Resistance Max0.82ohm
Product Length6.8mm
Product Width6.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Saturation Current (Isat)
360mA
Inductor Case / Package
-
DC Resistance Max
0.82ohm
Product Width
6.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
450mA
Product Range
SRR6028 Series
Power Inductor Case
6.8mm x 6.8mm x 2.8mm
Inductance Tolerance
± 30%
Product Length
6.8mm
Product Height
2.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
