Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR6040A-3R0Y
Newark Part No.31Y4683
Product RangeSRR6040A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 10+ | $1.210 |
| 25+ | $1.070 |
| 50+ | $1.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6040A-3R0Y
Newark Part No.31Y4683
Product RangeSRR6040A Series
Technical Datasheet
Inductance3µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)3.33A
Power Inductor Case6.7mm x 6.7mm x 4mm
Product RangeSRR6040A Series
DC Resistance Max0.021ohm
Inductance Tolerance± 30%
Product Length6.7mm
Product Width6.7mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3µH
Inductor Construction
Shielded
Power Inductor Case
6.7mm x 6.7mm x 4mm
DC Resistance Max
0.021ohm
Product Length
6.7mm
Product Height
4mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
3.33A
Product Range
SRR6040A Series
Inductance Tolerance
± 30%
Product Width
6.7mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
