Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR7032-221M
Newark Part No.87W6058
Product RangeSRR7032 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.463 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$694.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR7032-221M
Newark Part No.87W6058
Product RangeSRR7032 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)300mA
Inductor ConstructionShielded
Product RangeSRR7032 Series
Saturation Current (Isat)320mA
Power Inductor Case7mm x 7mm x 3.2mm
DC Resistance Max1.3ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Saturation Current (Isat)
320mA
DC Resistance Max
1.3ohm
Product Length
7mm
Product Height
3.2mm
RMS Current (Irms)
300mA
Product Range
SRR7032 Series
Power Inductor Case
7mm x 7mm x 3.2mm
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SRR7032-221M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate