Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR7032-6R8M
Newark Part No.44AC2023
Product RangeSRR7032 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.473 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$709.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR7032-6R8M
Newark Part No.44AC2023
Product RangeSRR7032 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Product RangeSRR7032 Series
Saturation Current (Isat)1.8A
Power Inductor Case7mm x 7mm x 3.2mm
Inductance Tolerance± 20%
DC Resistance Max0.054ohm
Product Length7mm
Product Width7mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.8A
Inductance Tolerance
± 20%
Product Length
7mm
Product Height
3.2mm
RMS Current (Irms)
1.6A
Product Range
SRR7032 Series
Power Inductor Case
7mm x 7mm x 3.2mm
DC Resistance Max
0.054ohm
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate