Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR7045-100M
Newark Part No.02J3191
Product RangeSRR7045 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1000+ | $0.448 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$448.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR7045-100M
Newark Part No.02J3191
Product RangeSRR7045 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Product RangeSRR7045 Series
Saturation Current (Isat)1.7A
Power Inductor Case7mm x 7mm x 4.5mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max42mohm
Product Length7mm
Product Width7mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.7A
Inductor Case / Package
-
DC Resistance Max
42mohm
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2A
Product Range
SRR7045 Series
Power Inductor Case
7mm x 7mm x 4.5mm
Inductance Tolerance
± 20%
Product Length
7mm
Product Height
4.5mm
Technical Docs (2)
Alternatives for SRR7045-100M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate