Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR7045-101M
Newark Part No.83R8955
Product RangeSRR7045 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1000+ | $0.361 |
2000+ | $0.350 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$361.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR7045-101M
Newark Part No.83R8955
Product RangeSRR7045 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)650mA
Inductor ConstructionShielded
Product RangeSRR7045 Series
Saturation Current (Isat)500mA
Power Inductor Case7mm x 7mm x 4.5mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max300mohm
Product Length7mm
Product Width7mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Saturation Current (Isat)
500mA
Inductor Case / Package
-
DC Resistance Max
300mohm
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
650mA
Product Range
SRR7045 Series
Power Inductor Case
7mm x 7mm x 4.5mm
Inductance Tolerance
± 20%
Product Length
7mm
Product Height
4.5mm
Technical Docs (2)
Alternatives for SRR7045-101M
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate