Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR7045-221M.
Newark Part No.26AC3980
Product RangeSRR7045 Series
Technical Datasheet
26,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $0.445 |
2000+ | $0.399 |
4000+ | $0.395 |
6000+ | $0.390 |
8000+ | $0.384 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$445.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR7045-221M.
Newark Part No.26AC3980
Product RangeSRR7045 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)450mA
Inductor ConstructionShielded
Saturation Current (Isat)360mA
Product RangeSRR7045 Series
Power Inductor Case7mm x 7mm x 4.5mm
DC Resistance Max0.7ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
SRR7045 Series
DC Resistance Max
0.7ohm
Product Length
7mm
Product Height
4.5mm
RMS Current (Irms)
450mA
Saturation Current (Isat)
360mA
Power Inductor Case
7mm x 7mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate